Skip to content
information
Shopping from the United States?

Phoenix Contact 3270220

Potential distributors,250V,17.5 A,AWG:12-26,Push-in conn,2 pos,13 Conns

Mfr. Part #: 3270220 / RS Stock #: 70973791

Phoenix Contact

Phoenix Contact 3270220

Mfr. Part #: 3270220
RS Stock #: 70973791

Description

Potential distributors,250V,17.5 A,AWG:12-26,Push-in conn,2 pos,13 Conns

In Stock:

20

Price

Qty.

Standard Price

1

$25.927

5

$23.848

10

$22.297

50

$21.131

100

$19.965

500

$18.931

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PTRVB 4-FI /RD
Approvals
DNV GL ; UL Recognized ; cUL Recognized ; cULus Recognized
Color
Gray
Dimensions
0.00 in W X 2.52 in L
Family Name
PT Push-in Family
Insulating Material Group
I
Maximum Load Current
37 A
Number of Connections
13
Number of Levels
4
Number of Positions
2
Primary Type
External Accessories
Stripping Length
10 mm ... 12 mm in
Termination
Push-In
Type
Potential Distributor
UPC Code
4055626186368

Overview

Potential distributors, with option to supply up to 6 mm2, Nom. voltage: 250 V, Nominal current: 17.5 A, Cross section: 0.14 mm2 - 2.5 mm2, AWG: 14 - 26, Connection type: Push-in connection, Number of positions: 2, Number of connections: 13, Width: 8.3 mm, Length: 64 mm, Color: gray, Color of connection elements: red, Assembly: NS 35/7,5, NS 35/15

Features:
  • > Potential distributor in black-yellow for marking functional earth ground
  • > High contact quality thanks to push-in technology as a replacement for Wire-Wrap®, TERMI-POINT®, etc.
  • > Individual color assignment of cable and terminal point to ensure error-free, safe operation
  • > Tool-free wiring in a confined space thanks to compact size
  • > The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry