Skip to content
information
Shopping from the United States?

Phoenix Contact 3270224

Potential distributors,250V,17.5 A,AWG:14-26,Push-in conn,2 pos,29 conns

Mfr. Part #: 3270224 / RS Stock #: 70973793

Phoenix Contact

Phoenix Contact 3270224

Mfr. Part #: 3270224
RS Stock #: 70973793

Description

Potential distributors,250V,17.5 A,AWG:14-26,Push-in conn,2 pos,29 conns

In Stock:

30

Price

Qty.

Standard Price

1

$47.278

5

$43.494

10

$39.479

50

$36.399

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PTRVB 8-FI /RD
Approvals
DNV GL ; UL Recognized ; cUL Recognized ; cULus Recognized
Better World Product
No
Color
Gray
Dimensions
0.00 in W X 3.94 in L
Family Name
PT Push-in Family
Maximum Load Current
37 A
Number of Connections
29
Number of Levels
8
Number of Positions
2
Primary Type
External Accessories
Termination
Push-In
Type
Potential Distributor
UPC Code
4055626239750

Overview

Potential distributors, with option to supply up to 6 mm2, Nom. voltage: 250 V, Nominal current: 17.5 A, Cross section: 0.14 mm2 - 2.5 mm2, AWG: 14 - 26, Connection type: Push-in connection, Number of positions: 2, Number of connections: 29, Width: 8.3 mm, Length: 100 mm, Color: gray, Color of connection elements: red, Assembly: NS 35/7,5, NS 35/15

Features:
  • > Bridgeable potential distributor
  • > High contact quality thanks to push-in technology as a replacement for Wire-Wrap®, TERMI-POINT®, etc.
  • > Tool-free wiring in a confined space thanks to compact size