Skip to content
information
Shopping from the United States?

Polycase C-0203-N

Cover, ABS Plastic, Flame Retardant, Textured, Black, Use w/2309TX & 2315TX

Mfr. Part #: C-0203-N / RS Stock #: 70196688

Polycase

Polycase C-0203-N

Mfr. Part #: C-0203-N
RS Stock #: 70196688

Description

Cover, ABS Plastic, Flame Retardant, Textured, Black, Use w/2309TX & 2315TX

In Stock:

469

Price

Qty.

Standard Price

1

$1.551

5

$1.419

10

$1.364

100

$1.232

250

$1.155

500

$1.001

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Height
0.00 In.
Body Length
2 in
Body Material
Flame Retardant ABS Plastic
Body Width
3.00 In.
Color
Black
Dimensions
0.90 in H X 3.00 in L X 1.43 in D
Finish
Textured
Flange Length
3.875 in.
For Use With
Plastic Enclosures

Overview

  • ABS plastic covers
  • Bond to an internal ledge of potting box
  • Optional covers to fit the P-2309TX, P-2315TX, TF-2309TX, and TF-2315TX