Pomona Electronics 1825-2
Banana Jack Banana Jack 15 A Red Beryllium Copper 5000 Vrms (Max.), 1825 Series
Mfr. Part #: 1825-2 / RS Stock #: 70197344
Price
Qty.
Standard Price
1
$31.889
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Color
Red
Contact Material
Beryllium Copper
Contact Plating
Nickel
Current Rating
15 A
Insulation Material
ABS ; Model 4899 Polyphenylene Sulfide
Insulation Type
Insulated
Maximum Operating Temperature
122 °F
Mounting Hole Diameter
0.12 in
Mounting Type
Panel Mount
Primary Type
Banana
Spring Material
Beryllium Copper
Terminal Diameter
0.166 in.
Terminal Length
0.55 in.
Termination
Screw
Type
Banana Jack
UPC Code
095969208710
Voltage Rating
5000 V ; 33 V ; 70 V
Wire Size
18-22 AWG
Overview
Standard Banana Jack, Solderless and Stackable, 5000 VRMS (Max.), 15 A, +122 ?F
-Banana Jack, 15A, Nickel Plated with ABS Insulation, Red
Designed to fit on the end of any 22AWG to 18AWG wire
Cross hole wire entry fits up to .12"" (3mm) diameter
Available with tarnish resistant nickel or gold plating for very low contact resistance
Set screw simplifies assembly of test leads and jumpers by using a flat balde screwdrive
Fits standard panel and binding post banana jacks .161"" to .166"" (4.00mm to 4.2mm) diameter
-Ratings:
Voltage: Hands free testing in controlled voltage environments: 5000Vrms Max. For CE Compliance: not intended for hand held use at voltages above 33Vrms/70Vdc
Current: 15 Amps
Maximum Operating Temperature: +122?F (+50?C)
-Materials
Banana Jack: Beryllium Copper, Gold Plated
Banana Plug Body - Brass, Nickel Plated
Spring Beryllium Copper, Nickel Plated
Insulation: ABS
Set Screw: Steel, Zinc Plated, 8-32 Single Slot
-Banana Jack, 15A, Nickel Plated with ABS Insulation, Red
-Ratings:
Voltage: Hands free testing in controlled voltage environments: 5000Vrms Max. For CE Compliance: not intended for hand held use at voltages above 33Vrms/70Vdc
Current: 15 Amps
Maximum Operating Temperature: +122?F (+50?C)
-Materials
Banana Jack: Beryllium Copper, Gold Plated
Banana Plug Body - Brass, Nickel Plated
Spring Beryllium Copper, Nickel Plated
Insulation: ABS
Set Screw: Steel, Zinc Plated, 8-32 Single Slot