Skip to content
information
Shopping from the United States?

Pomona Electronics 1829-2

Plug Banana Plug 15 A (Max.) Red Nickel Plated Brass 5000 VDC 1.5 in.

Mfr. Part #: 1829-2 / RS Stock #: 70198546

Pomona Electronics

Pomona Electronics 1829-2

Mfr. Part #: 1829-2
RS Stock #: 70198546

Description

Plug Banana Plug 15 A (Max.) Red Nickel Plated Brass 5000 VDC 1.5 in.

In Stock:

2

Price

Qty.

Standard Price

1

$32.527

5

$29.92

10

$27.159

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Color
Red
Current Rating
15 A
Insulation Material
Polypropylene
Insulation Type
Insulated
Maximum Operating Temperature
55 °C
Primary Type
Banana
Special Features
Splice
Terminal Diameter
0.37 in.
Terminal Length
1.5 in.
Type
Banana Plug
UPC Code
095969187664
Voltage Rating
5000 V

Overview

Single Banana Plug Splice, 15 A (Max.) Current Rating, Nickel Plated Brass Body Material

Provides rapid method for splicing single banana plug patch cords. Reduces the necessity of storing extra long patch cords. Molded thermoplastic body provides protective insulation. 4.22 mm (0.166) dia. banana jack. - Material: Brass. - Finish: Nickel plated. - Insulation: Polypropylene. - Rating: 5000 WVDC, 15 amps, +55?C (+131?F) max.