Protective Industrial Products 34-874/XL
MaxiFlex Ultimate, 15G Gry. Nylon Shell, Blk. MicroFoam Coating; 12 pair
Mfr. Part #: 34-874/XL / RS Stock #: 70602176
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$89.815
5
$85.327
10
$83.523
25
$81.73
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Class
ANSI4
Coating
MicroFoam
Color
Gray ; Black
Material
Nylon
Size
XL in
Style
Abrasion Resistant ; Nitrile Micro Foam Palm ; Touchscreen Compatible
Thickness
15 Ga.
Type
Palm Coated Glove ; Safety Glove ; Work Glove
UPC Code
616314017988
Overview
Tough, Resistant, and Durable Gloves
Designed and developed as protective and industrial grade gloves, the MaxiFlex Ultimate, G-Tek, Ambi-Dex, and Kevlar gloves have all been thoroughly tested and graded on performance. They are great for use in the automotive industry, light heat applications, glass operations, and metal stamping.
Features
Seamless, Knit Nylon Shell Offers Increased Comfort, Finger Dexterity, and Breathability
Polyurethane Coatings Offer Great Puncture and Abrasion Resistance
Knit Wrist Helps Prevent Dirt and Debris from Entering Glove
Breathable Back for Comfort