Skip to content
information
Shopping from the United States?

Qualtek Electronics Corp. 364002-D01

Cord, Power, IEC 884/CEE7/VII, C13, 3 CondH05VV-F Cbl, 2.5m, 1mm, Black

Mfr. Part #: 364002-D01 / RS Stock #: 70133434

Qualtek Electronics Corp.

Qualtek Electronics Corp. 364002-D01

Mfr. Part #: 364002-D01
RS Stock #: 70133434

Description

Cord, Power, IEC 884/CEE7/VII, C13, 3 CondH05VV-F Cbl, 2.5m, 1mm, Black

In Stock:

1170

Price

Qty.

Standard Price

1

$11.088

5

$10.428

10

$10.142

25

$9.867

50

$9.592

100

$9.317

Additional Inventory

On order:

720

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
2.5 m
Cable Type
H05VV-F
Conductor Size
1 mm
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
IEC 884/CEE7/VII
Connector Type Cable end 2
C13
Current Rating
10 A
Family Name
North American & International Power Cords Family
Jacket Color
Black
Number of Conductors
3
Product Header
Unshielded Power Cord
Standards
VDE
Temperature, Rating
60 °C
Type
Power, Line

Overview

Universal Jumper Cords