Skip to content
information
Shopping from the United States?

Qualtek Electronics Corp. Q2-F-QK4-11-6IN-141

Kit, Heat Shrink Tubing, Flame Retardant, Polyolefin, 6" L, 2:1 Shrink Ratio

Mfr. Part #: Q2-F-QK4-11-6IN-141 / RS Stock #: 70133083

Qualtek Electronics Corp.

Qualtek Electronics Corp. Q2-F-QK4-11-6IN-141

Mfr. Part #: Q2-F-QK4-11-6IN-141
RS Stock #: 70133083

Description

Kit, Heat Shrink Tubing, Flame Retardant, Polyolefin, 6" L, 2:1 Shrink Ratio

In Stock:

55

Price

Qty.

Standard Price

1

$40.491

5

$38.874

10

$38.06

25

$37.257

50

$36.443

100

$35.629

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Assorted
Dimensions
6.00 in L
Material
Polyolefin
Product Header
Thin Wall Shrink Tube Kit
Protection Class
Kit, Heat Shrink Tubing
Quantity
141
Shrink Ratio
2:1
Special Features
Flame Retardant

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.