Skip to content
information
Shopping from the United States?

Quest Manufacturing SE0920-21-02A

Rack, Cabinet,Desktop,19 In,1U/1.75 In,Black,9x20.5x21.5In,Fan,Lock,Clear Door

Mfr. Part #: SE0920-21-02A / RS Stock #: 70232087

Quest Manufacturing

Quest Manufacturing SE0920-21-02A

Mfr. Part #: SE0920-21-02A
RS Stock #: 70232087

Description

Rack, Cabinet,Desktop,19 In,1U/1.75 In,Black,9x20.5x21.5In,Fan,Lock,Clear Door

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$242.132

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
21.0 in
Approximate Height
8.7 in
Approximate Width
20.0 in
Better World Product
false
Color
Black
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Panel Space
1.75 in
Primary Type
Cabinet Rack
Rack Height
1 U
Size
Large in
Type
Cabinet