Quest Technology International, Inc. FWF-14511
RACEWAY, ON-A-ROLL, 3/8 IN, WHITE, 50 FT ROLL
Mfr. Part #: FWF-14511 / RS Stock #: 70121460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$68.398
5
$64.284
10
$62.92
25
$61.567
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Dimensions
600.00 in L
Inner Dimensions
0.375 x 0.375 in
Material
Polyvinyl Chloride (PVC)
Packaging
Coil
Primary Type
Raceway
Size
3/8 in
Standards
UL94VO(flame retardant)
Type
Base
Overview
Having up to 100 feet of raceway coiled in containers the size of a pizza box, results in less handling by the installer and results in lower installation costs. The low profile and paintable surface allows this surface-mount raceway to be used on installations requiring minimum presence.