Skip to content
information
Shopping from the United States?

Red Lion Controls ZCG0100C

Pulse Generator, Rotary, 100 PPR, Single Channel Output, Model ZCG

Mfr. Part #: ZCG0100C / RS Stock #: 70030364

Red Lion Controls

Red Lion Controls ZCG0100C

Mfr. Part #: ZCG0100C
RS Stock #: 70030364

Description

Pulse Generator, Rotary, 100 PPR, Single Channel Output, Model ZCG

In Stock:

6

Price

Qty.

Standard Price

1

$420.233

Additional Inventory

On order:

6

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
50 A
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-18 °C
Mounting Type
Flange Mount
Overall Depth
75.8 mm
Overall Dimensions
89.1 x 69.9 x 75.8
Overall Width
69.9 mm
Primary Type
Generator
Pulse Per Revolution
100
Series
Signal Output
NPN Open Collector
Supply Voltage
8-35 VDC
Temperature Operating Range
-18 to +60 °C
Type
Rotary Pulse

Overview

The units are rugged, incremental encoders that convert shaft rotation into a current sinking pulse train. Internally, a single LED light source and a photologic sensor in conjunction with a shaft-mounted, durable, metal-etched encoder disc, provides signal accuracy and reliability to 10 KHz. The DC input power supply requirement is a versatile +8 to +35 VDC, and is reverse polarity protected. The NPN Open Collector Transistor Output is current limited to 40 mA and is compatible with most RLC counters, rate indicators, controllers and accessories. All units are packaged in a rugged cast aluminum housing with a gasketed, rear aluminum cover. The 3/8" (9.53 mm) diameter heavy duty stainless steel shaft and sealed, lifetime-lubricated precision ball bearings are preloaded for minimum end play and rated for continuous use up to 6000 RPM. They are designed to meet NEMA 13/IP54 environmental requirements. All units are supplied with 10 feet (3 m) of PVC jacketed 3-wire, 22 AWG cable with stranded shield wire and 100% foil shield coverage. Operating Temperature range is -18°C to +60°C.

Features:
  • Various Pulse Per Revolution(PPR) Rates — Up to 200 PPR for Fine, High-Resolution Counting or Precision Speed Measurement from Slow Shaft Speeds
  • Up to 10 KHz Output Frequency
  • Current Sink Output
  • Length Sensors Available with: Single or Dual Ended Shaft
  • Sealed Precision Ball Bearings
  • Various Cable Lengths Available
  • Rugged Cast Aluminum Housing
  • 3/8" Diameter Stainless Steel Shaft
  • Wide Input Supply Voltage Range and Low Current Operation
  • Easy Installation Time — Eliminates Air-Gap, Sensing Distance and Beam Alignment Procedures of Other Types of Sensing
  • Ideal for Dusty, Dirty Environments — Where "Non Contact" Sensing Means Are Impractical