Rittal 3173100
Fan Filter Mat, Fiber, 11.38x11.38x0.67",10um, For SK 3326 Fan filter Units
Mfr. Part #: 3173100 / RS Stock #: 70320636
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$120.912
10
$114.862
25
$108.823
50
$102.773
100
$96.734
Additional Inventory
On order:
154
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
SK 3326 Fan ; SK 3326 Filter Unit
Material
Chemical Fiber
Primary Type
Fan Accessories
Size
11.38 x 11.77 x 0.67” (289 x 299 x 17mm) in
Type
Fan Filter Spare Mat
Overview
Made of chopped-fiber mat with a progressive structure. Temperature resistant to +212°F (+100°C), self-extinguishing category F1 to DIN 53 438.
Features:
?Dust-Laden Air Side: Open Structure
Clean-Air Side: Closed Structure
Reliable Filtering of Virtually All Types of Dust from a Particle Size of 10 ?m
Features:
?Dust-Laden Air Side: Open Structure