Skip to content
information
Shopping from the United States?

RS PRO 4934648

Yellow Passivated Zinc Plated Steel Countersunk Wood Screw 6mmx50mm

Mfr. Part #: 4934648 / RS Stock #: 70822876

RS PRO

RS PRO 4934648

Mfr. Part #: 4934648
RS Stock #: 70822876

Description

Yellow Passivated Zinc Plated Steel Countersunk Wood Screw 6mmx50mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$29.667

3

$28.204

5

$26.785

10

$24.651

20

$22.682

Additional Inventory

Can ship in 10 days:

5600

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Box of 200
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4934648
Drive Type
Cross
Finish
Zinc Plated ; Yellow Passivated
Head Shape
Countersunk
Head Type
Countersunk Head
Material
Steel
Screw Length
1.968” (50 mm) in
Screw Material
Steel
Screw Thread Size
M6
Size
M6x50 mm
System of Measurement
Metric
Type
Countersunk
UPC Code
5056112021087

Overview

ULTI-MATE High Peformance Woodscrews
Pozisquare® driving recess allows high driving torque and "stick fit" between driver and screw
Made from hardened steel, zinc plated and yellow passivated with a waxd finish
Ribbed countersunk head
Fatter neck and thicker shank allow for a deeper recess and improved wall plug performance
Drills own pilot hole even in hardwoods, and reduces splitting
Single-start thread for better holding power and stripping resistance
Driver bit supplied with each box of screws