Skip to content
information
Shopping from the United States?

RS PRO 512667

Hydraulic Spin-On Filter Can 10um 65L/min 3/4 in

Mfr. Part #: 512667 / RS Stock #: 70639489

RS PRO

RS PRO 512667

Mfr. Part #: 512667
RS Stock #: 70639489

Description

Hydraulic Spin-On Filter Can 10um 65L/min 3/4 in

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$65.307

Additional Inventory

Can ship in 10 days:

24

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
512667
Connecting Thread
0.75 in
Material
NBR (Seal) ; Aluminum (Filter Head) ; Glass Fibre (Filter Element)
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-32 °C
Seal Material
Nitrile Rubber
Temperature Operating Range
-32 to +100 °C
UPC Code
5056070926967

Overview

RS Spin-on Heads and Filters
An RS Brand range of Spin-On filters which can either be used as suction filters or as return line filters as they are ideally suited to low pressure applications.