Skip to content
information
Shopping from the United States?

RS PRO 613044

Wire Stripper 0.2-6mm Stripping Range Middle Carbon Steel Self-Adjusting

Mfr. Part #: 613044 / RS Stock #: 70614886

RS PRO

RS PRO 613044

Mfr. Part #: 613044
RS Stock #: 70614886

Description

Wire Stripper 0.2-6mm Stripping Range Middle Carbon Steel Self-Adjusting

In Stock:

3

Price

Qty.

Standard Price

1

$41.404

3

$39.336

50

$31.878

100

$30.261

Additional Inventory

Can ship in 10 days:

1140

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
613044
Cable Type
Round
Frame Top Material
Steel
Handle Material
Nylon
Material
Middle Carbon Steel
Overall Length
6.7” in
Warranty
3 Year Warranty