Skip to content
information
Shopping from the United States?

RS PRO 7691117

Miniature ANSI Thermocouple Plug For Use With Type T Thermocouple

Mfr. Part #: 7691117 / RS Stock #: 70652122

RS PRO

RS PRO 7691117

Mfr. Part #: 7691117
RS Stock #: 70652122

Description

Miniature ANSI Thermocouple Plug For Use With Type T Thermocouple

In Stock:

213

Price

Qty.

Standard Price

1

$3.861

3

$3.663

10

$3.388

20

$3.08

Additional Inventory

Can ship in 10 days:

418

On order:

50

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Miniature Plug
Alternate Mfr Part Number
7691117
Color
Blue
Connector Size
Miniature
Connector Type
Flat Pin
For Use With
Type T Thermocouple
Housing Color
Blue
Standards
ANSI
UPC Code
5056112131489

Overview

Miniature In-Line Plugs
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat pins to suit the thermocouple type and can be used in a wide range of applications.
Contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4 mm in diameter
Color coded in accordance with ANSI specification
Maximum operating temperature 220 °C