Skip to content
information
Shopping from the United States?

RS PRO 8170716

Direct Coupling Centrifugal Pump -420 ml/min 620 ml/min 6 V

Mfr. Part #: 8170716 / RS Stock #: 70656519

RS PRO

RS PRO 8170716

Mfr. Part #: 8170716
RS Stock #: 70656519

Description

Direct Coupling Centrifugal Pump -420 ml/min 620 ml/min 6 V

In Stock:

1

Price

Qty.

Standard Price

1

$108.339

3

$102.707

Additional Inventory

Can ship in 10 days:

7

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8170716
Body Material
Anodized Aluminum
Flow Rate
-420 ml/min, 620 ml/min ANR
Input Connection
2.4 mm Tube
Input Power
0.7 W
IP Rating
IP41
Output Connection
3 mm Barb
Series
Supply Voltage
6 V
UPC Code
5056112188698
Warranty
3 Years

Overview

RS Miniature Diaphragm Pumps
High quality miniature diaphragm pump range for gases and liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a high efficiency coreless drive motor with very low power consumption
Moulded nylon or machined alloy construction
Small and lightweight with high output
Pumps air/gasses or liquids
Self priming
Long life operation
Integral mounting bracket