Skip to content
information
Shopping from the United States?

RS PRO 8280239

Chrome Vanadium Steel C Hook Wrench 3/4 to 2 Jaw Cap 4.92"(125mm) Length

Mfr. Part #: 8280239 / RS Stock #: 70657314

RS PRO

RS PRO 8280239

Mfr. Part #: 8280239
RS Stock #: 70657314

Description

Chrome Vanadium Steel C Hook Wrench 3/4 to 2 Jaw Cap 4.92"(125mm) Length

In Stock:

2

Price

Qty.

Standard Price

1

$20.449

3

$19.448

Additional Inventory

Can ship in 10 days:

109

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8280239
Finish
Black Oxide
Material
Chrome Vanadium Steel
Overall Length
4.92 in
UPC Code
5056112199151
Warranty
3 Years

Overview

C Hook Wrench
Hardened and tempered Chrom Vanadium Steel C style hooks specifically designed for use on retaining rings. Ideal for use on motorcycyle suspenison, rear wheel eccentric axles and chain adjustment.
Thin profile for working in hard to access narrow spaces
Lightweight design and think profile makes these C hooks perfect for tool box storage
Drilled hole for laynard attachement or easy storage
Black finish