Skip to content
information
Shopping from the United States?

RS PRO 8295164

Gloves Cleanroom 12in. Vinyl Latex Free Powder-Free x 100 Size XL Disposable

Mfr. Part #: 8295164 / RS Stock #: 70656305

RS PRO

RS PRO 8295164

Mfr. Part #: 8295164
RS Stock #: 70656305

Description

Gloves Cleanroom 12in. Vinyl Latex Free Powder-Free x 100 Size XL Disposable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$35.156

5

$33.407

10

$31.636

50

$30.063

100

$28.556

Additional Inventory

Can ship in 10 days:

8700

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Box of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8295164
Class
ISO 4 ; ASTM D-3580
Color
Clear
Material
Vinyl
Size
XL in
Stud Size
XL
Style
Powder-Free ; Food Grade ; Cleanroom ; Medical
Type
Dispossible Glove
UPC Code
5056112200390

Overview

RS Cleanroom Vinyl Gloves