Skip to content
information
Shopping from the United States?

RS PRO 9131030

Female Stereo Jack Plug 0.14"(3.5 mm) PCB Mount, 3 Pole, Black, Bag of 5

Mfr. Part #: 9131030 / RS Stock #: 71040038

RS PRO

RS PRO 9131030

Mfr. Part #: 9131030
RS Stock #: 71040038

Description

Female Stereo Jack Plug 0.14"(3.5 mm) PCB Mount, 3 Pole, Black, Bag of 5

In Stock:

25

Price

Qty.

Standard Price

1

$2.365

10

$2.244

50

$2.134

100

$2.024

500

$1.925

Additional Inventory

Can ship in 10 days:

250

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 25
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Plug
Alternate Mfr Part Number
9131030
Color
Black
Contact Plating
Nickel
Gender
Female
Mounting Type
PCB Mount
Orientation
Right Angle
Series
Termination
Solder
UPC Code
5056112261759

Overview

A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems. Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination. The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments, and amplifiers. Features and Benefits Jack socket 3.5mm connection Female Nickel plated contacts PCB Mount Enclosed in a protective plastic casing