Skip to content
information
Shopping from the United States?

RS PRO 9145531

Air Hose Black NBR, SBR 36mm Outer Diam 25mm Inner Diam 25m Length 2MPa

Mfr. Part #: 9145531 / RS Stock #: 71040318

RS PRO

RS PRO 9145531

Mfr. Part #: 9145531
RS Stock #: 71040318

Description

Air Hose Black NBR, SBR 36mm Outer Diam 25mm Inner Diam 25m Length 2MPa

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$144.386

Additional Inventory

Can ship in 10 days:

1

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
9145531
Color
Black
Inner Diameter
25 mm
Material
NBR ; SBR
Operating Pressure
2 MPa
Outer Diameter
36 mm
Tube Length
25 m
Type
Air Hose
UPC Code
5056112265672