Skip to content
information
Shopping from the United States?

RS PRO 9176377

Logic Module 8 Input 4 Output ModBus Networking Computer Interface Digital,Relay

Mfr. Part #: 9176377 / RS Stock #: 71040798

RS PRO

RS PRO 9176377

Mfr. Part #: 9176377
RS Stock #: 71040798

Description

Logic Module 8 Input 4 Output ModBus Networking Computer Interface Digital,Relay

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$183.392

Additional Inventory

Can ship in 10 days:

71

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
9176377
Approvals
cUL
Communication Port Type
Serial
Input Type
Analog ; Digital
Mounting Type
DIN Rail Mount
Number of Inputs
8
Number of Outputs
4
Output Current
8 A
Output Type
Digital ; Relay
Protocol Type
Modbus
Series
Supply Voltage
12-24 VDC
UPC Code
5056112273264
Warranty
3 Years

Overview

Software Software RS Pro Logic Module software is available as a free download via the following link: http://auto.designspark.info/exe/RS_Logic_Module.zip