Skip to content
information
Shopping from the United States?

SAB 95561604-500

Tray Cable, TR 600 CY Plus, 16 AWG/4C, CIC FT4 Oil Res I, 1000V Shielded

Mfr. Part #: 95561604-500 / RS Stock #: 72262425

SAB

SAB 95561604-500

Mfr. Part #: 95561604-500
RS Stock #: 72262425

Description

Tray Cable, TR 600 CY Plus, 16 AWG/4C, CIC FT4 Oil Res I, 1000V Shielded

Out of Stock

Price

Qty.

Standard Price

1

$1,342.055

5

$1,230.229

10

$1,135.585

20

$1,054.471

Additional Inventory

Can ship in 10 days:

35

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Tray
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Shielding
SF/UTP
Standards
UL T-ER ; UL MTW ; UL AWM ; UL WTT ; SA I ; SA AWM ; E ; RoHS
Stranding
Class 5
Temperature, Rating
-25 to 105 °C
Voltage Rating
600 V
Wire Size
16 AWG