Skip to content
information
Shopping from the United States?

Schaffner FN351-110-35

Filter, 3-Phase 110 A Input High Power Safety Terminal Block, FN 3510 Series

Mfr. Part #: FN351-110-35 / RS Stock #: 70028346

Schaffner

Schaffner FN351-110-35

Mfr. Part #: FN351-110-35
RS Stock #: 70028346

Description

Filter, 3-Phase 110 A Input High Power Safety Terminal Block, FN 3510 Series

In Stock:

4

Price

Qty.

Standard Price

1

$895.081

10

$864.215

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
800478
Current Rating
110 A
Filter Type
EMI ; EMC
IP Rating
IP20
Line to Ground Hipot Rating
2600 VAC
Line to Line Hipot Rating
1900 VDC VAC
Mounting Type
Panel Mount
Phase
3 Phase
Primary Type
General-Purpose
Schaffner Part Number
290-295
Termination
Terminal Block
Type
EMI
Version
Standard
Voltage Rating
440 V

Overview

Introduced as one of the very first motor drive EMC filters in the market, FN 351 has been widely imitated and has success- fully proven its function over more than 10 years.