Skip to content
information
Shopping from the United States?

Schmersal AZM161SK-12/12RK-024

Solenoid Interlock, Keyed, Screw Terminals, 2)NO/4)NC Contacts, Power to Unlock

Mfr. Part #: AZM161SK-12/12RK-024 / RS Stock #: 71931408

Schmersal

Schmersal AZM161SK-12/12RK-024

Mfr. Part #: AZM161SK-12/12RK-024
RS Stock #: 71931408

Description

Solenoid Interlock, Keyed, Screw Terminals, 2)NO/4)NC Contacts, Power to Unlock

In Stock:

17

Price

Qty.

Standard Price

1

$556.633

Additional Inventory

On order:

24

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
101164207

Overview

Schmersal AZM161SK-12/12RK-024: Reliable Safety Interlock Switch


The Schmersal AZM161SK-12/12RK-024 is a safety interlock switch designed to safeguard personnel and equipment in industrial settings. Its compact design and sturdy build make it suitable for various environments.


Features:

  • Solenoid interlock: Requires power to unlock, ensuring machine guards remain shut until it's safe to open.
  • Double-insulated housing: Offers additional protection against electrical hazards.
  • Protection against incorrect locking: Prevents accidental unlocking due to misalignment.
  • 6 contacts (4 NC + 2 NO): Enables versatile control configurations for safety circuits.
  • Wide operating temperature range: Functions reliably in various environments (-25 °C to +80 °C).
  • Meets EN ISO 13849-1 safety standards: Ensures compliance with safety regulations.


Applications:

  • Securing machine guards and doors
  • Access control for hazardous areas
  • Point-of-operation safeguarding (e.g., preventing access to machinery during operation)
  • Material handling equipment
  • Robotics and automation


Schmersal's AZM161SK-12/12RK-024 safety interlock switch is a dependable solution for various industrial safety applications.