Schneider Electric/Legacy Relays 70-BSMM-120
Module Relay Socket MOV Suppressor 120 VAC/VAC UL Recognized, 70-SM (B) Series
Mfr. Part #: 70-BSMM-120 / RS Stock #: 70184946
Price
Qty.
Standard Price
1
$7.744
10
$7.513
25
$7.359
50
$7.205
100
$7.04
250
$6.809
Additional Inventory
On order:
50
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P7M1009E
For Use With
70-781D5-1A ; 70-782D8-1 ; 70-782D14-1 ; 70-782E14-1 ; 70-782El8-1 ; 70-782El11-1 ; 70-782El14-1
Primary Type
Relay Modules
Standards
UL Recognized
Type
MOV
Voltage Rating
120 V
Overview
Light Gray Body, Socket Modules and Accessories
The body is light gray color
The socket modules and the accessories of the relays are adapters.
The socket modules and the accessories of the relays are adapters.