Schneider Electric LRD1512
Overload Relay, Compensated/Differential, 5.5-8A, 3, 1, Manual/Auto, LRD Series
Mfr. Part #: LRD1512 / RS Stock #: 70007283 Better World
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$74.404
15
$69.674
25
$66.495
50
$63.591
100
$61.545
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
Yes
Better World Verification
Green Premium
Contact Rating
5.5 to 8 A
Control Voltage
690 VAC V
Current Rating
5.5 to 8 Amp
Current, Ratings
8 Amp
Family Name
TeSys Family
Function
Overload
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Style
DIN Rail, Plate
Number of Circuits
1
Number of Poles
3
Primary Type
Contactor
Relay Type
Electro Mechanical
Reset Type
Manual or Auto
Size
92 L x 45 W mm
Supply Voltage
690 VAC V
Temperature Operating Range
-20 to 60°C °C
Terminal Type
Screw Clamp
Type
Overload
UPC Code
785901290858
Overview
Compensated relays with manual or automatic reset, with relay trip indicator, for AC or DC. Features: Standard Tripping Time: Between 6 and 20 Sec. for 7.2 × the Setting Current Screw Clamp Terminals