Skip to content
information
Shopping from the United States?

Schneider Electric SR2MEM02

EEPROM Memory Cartridge, Software v3.0 for Phaseo, Zelio Logic SR2 Series

Mfr. Part #: SR2MEM02 / RS Stock #: 70007484

Schneider Electric

Schneider Electric SR2MEM02

Mfr. Part #: SR2MEM02
RS Stock #: 70007484

Description

EEPROM Memory Cartridge, Software v3.0 for Phaseo, Zelio Logic SR2 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$43.472

5

$41.294

10

$40.425

25

$39.556

50

$38.247

Additional Inventory

On order:

3

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Memory Cartridge
Family Name
Zelio Logic Family
For Use With
Smart Relay
Memory Type
EEPROM
Primary Type
Memory Cartridge
Special Features
EEPROM Memory Card
Type
Programming Software
UPC Code
785901492962

Overview

Schneider Electric Zelio Logic SR2 / SR3 Series - Smart Relays | For Simple Automation Systems up to 40 I/O's:

Easy to use, Zelio Logic provides a real alternative to solutions based on cabled logic or specific cards..

Features:
  • Modbus or Ethernet communication extension modules
  • 6, 10 or 14 discrete I/O and 4 analog I/O extension modules
  • Extreme compactness: up to 26 I/O within 124.6 x 90 x 59 mm
  • Supply voltage of bases: 12 V DC, 24 V DC, 24 V AC, 100... 240 V AC
  • Large back-lit LCD display: 4 lines of 18 characters and 1 line of icons, contextual navigation using 6 buttons.
  • Serial or USB connecting cables for smart relay/PC connection
  • Connection interface (smart relay/PC) for Bluetooth wireless connection
  • Zelio Soft 2 intuitive programming software: programming using: function block diagram (FBD): 32 pre-programmed functions, 7 Grafcet functions, 6 logic functions contact language (LADDER): 12 pre-programmed functions

    Applications:
  • Industry: control systems for small machines, decentralised control systems on equipment annexed to large and medium-sized machines
  • Building/Service sector: lighting management, access control, control and monitoring, heating and air conditioning control