Schneider Electric TM241CE40U
Controller, Logic, 40IO, Transistor NPN, Ethernet, Modicon M241
Mfr. Part #: TM241CE40U / RS Stock #: 70596892 Better World
Price
Qty.
Standard Price
1
$900.526
5
$855.503
10
$837.485
25
$810.469
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Communication Port Type
Modbus Non-Isolated Serial Link with Master/Slave Method
Family Name
Modicon Controllers Family
Input Type
Discrete
IP Rating
IP20
Mounting Type
Panel Mount
Number of Inputs
40
Number of IO Ports
40
Number of Outputs
40
Output Type
Transistor NPN
Special Features
Ethernet
Supply Voltage
24 VDC
Temperature Operating Range
-10 to 55 (Horizontal); -10 to 50 (Vertical) C
UPC Code
3606480611162
Overview
The Modicon M241 logic controller offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC's web server. Achieve benchmark performance while increasing profitability with the Modicon M241 through:
Intuitive Machine Programming with SoMachine, Ready-to-Use Applications and Function Blocks
All Embedded Features and Functions You Need to Design and Build Machines More Profitably
Flexible and Scalable Machine Control Allows an Easy Upgrade to Higher Performance Platforms to Improve Efficiency
Connected Everywhere via Ethernet, Wireless Access, Web Servers to Simplify Machine Integration and Maintenance
Applications:
Modicon M241 logic controllers are designed for high-performance compact machines incorporating speed and position control functions. Learn more about our machine control solutions!
Applications:
Modicon M241 logic controllers are designed for high-performance compact machines incorporating speed and position control functions. Learn more about our machine control solutions!