Skip to content
information
Shopping from the United States?

Schneider Electric VW3A8306R10

RJ45 to RJ45 Cable, 1 M, used w/Schneider, Drives & HMI, Modbus Serial via RJ48

Mfr. Part #: VW3A8306R10 / RS Stock #: 70229775

Schneider Electric

Schneider Electric VW3A8306R10

Mfr. Part #: VW3A8306R10
RS Stock #: 70229775

Description

RJ45 to RJ45 Cable, 1 M, used w/Schneider, Drives & HMI, Modbus Serial via RJ48

In Stock:

1

Price

Qty.

Standard Price

1

$45.485

5

$43.208

10

$42.306

25

$41.393

50

$40.029

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Cable
Application
Communication
Cable Length
1 m
Communication
RJ45 ; RS485
For Use With
HMI Mageli Small Panel STO/STU
Interface
RJ45 ; RS485
Port Style
RJ45, RS485
Primary Type
Cable
Type
Connection
UPC Code
785901503378

Overview

1 meter cable with 2 male RJ45 connectors, for use with modbus serial link.