Skip to content
information
Shopping from the United States?

Schurter 0034.1516

Quick-Acting Fuse, 1A, 250VAC, 5 x 20mm, Glass Cartridge, FSF 5 x 20 Series

Mfr. Part #: 0034.1516 / RS Stock #: 70159899

Schurter

Schurter 0034.1516

Mfr. Part #: 0034.1516
RS Stock #: 70159899

Description

Quick-Acting Fuse, 1A, 250VAC, 5 x 20mm, Glass Cartridge, FSF 5 x 20 Series

In Stock:

538

Price

Qty.

Standard Price

1

$0.42636

10

$0.40504

25

$0.38372

50

$0.36241

100

$0.34109

Additional Inventory

Can ship in 10 days:

1000

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
0034.1516
Body Material
Glass
Class
Class F
Current Rating
1 A
Fuse Type
Non-Resettable
Mounting Type
Clip
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Standards
UL Recognized, CSA Certified, VDE Approved
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
250 V

Overview

According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.