Skip to content
information
Shopping from the United States?

Schurter 1241.2800

Switch, Metal, 19mm, 48VDC, 1.2W, NO, Zinc, Pins, No Lettering, PSE NO 16 Series

Mfr. Part #: 1241.2800 / RS Stock #: 70020901

Schurter

Schurter 1241.2800

Mfr. Part #: 1241.2800
RS Stock #: 70020901

Description

Switch, Metal, 19mm, 48VDC, 1.2W, NO, Zinc, Pins, No Lettering, PSE NO 16 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$12.518

5

$11.517

10

$11.011

Additional Inventory

On order:

59

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Round
Alternate Mfr Part Number
1241.28
Application
Used in hostile environment
Body Style
Round
Contact Form
1 NO
Current Rating
0.125 A
IP Rating
IP67
Material
Zinc Die-Casting
Mounting Hole Size
19 mm
Mounting Type
Panel Mount
Operation
Momentary
Standards
CE Certified
Termination
PC Pin
Type
Push Button
Voltage Rating
48 V

Overview

Schurter's vandal-proof and explosion-proof PSE switch series uses a switching element in which a piezo disk is used as a sensor to transform mechanical force into an electrical voltage. Unlike mechanical switching, piezo switches are fully electronic and do not break down over time.