Skip to content
information
Shopping from the United States?

Schurter 2070.0011.11

Fuse, Board Mount, 315MA, 250VAC/VDC

Mfr. Part #: 2070.0011.11 / RS Stock #: 70481970

Schurter

Schurter 2070.0011.11

Mfr. Part #: 2070.0011.11
RS Stock #: 70481970

Description

Fuse, Board Mount, 315MA, 250VAC/VDC

Out of Stock

Price

Qty.

Standard Price

100

$1.045

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 VAC
Action
Fast
Approvals
CCC, CSA, UL, VDE
Breaking Capacity
100 Amps
Current Rating
0.315 A
DC Voltage
250 VDC
Mounting Type
Surface Mount
Package Type
2-SMD, J-Lead
Primary Type
Telecom
Series
OSU 250 Series
Temperature Range
40 to 125 C
Termination
SMT
Type
Fast Acting