Skip to content
information
Shopping from the United States?

Schurter 4400.0345

Circuit Breaker Thermal 1P 240VAC/48DC 3A Pnl Mt-8mm Thread Push Reset QC Term.

Mfr. Part #: 4400.0345 / RS Stock #: 70160347

Schurter

Schurter 4400.0345

Mfr. Part #: 4400.0345
RS Stock #: 70160347

Description

Circuit Breaker Thermal 1P 240VAC/48DC 3A Pnl Mt-8mm Thread Push Reset QC Term.

In Stock:

63

Price

Qty.

Standard Price

1

$10.956

5

$10.626

10

$10.406

50

$10.186

100

$9.966

250

$9.636

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Push-To-Reset
Alternate Mfr Part Number
4400.0345
Application
For electric power tools, household appliances, power supplies, battery chargers, sport machines, and transformers.
Current Rating
3 A
Dielectric Voltage
4000 VAC Test Voltage in
Insulation Resistance
100 MOhms
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-5 °C
Mounting Hole Size
3/8 -27 x 8 in ; mm
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Thermal
Special Features
Positively Trip-Free
Standards
UL Listed/VDE Approved
Termination
QC Tabs
Voltage Rating
240 V ; 48 V

Overview

"Positively trip-free" thermal push to reset type CBEs. Threaded neck for panel mounting. Quick connect terminals. UL1077 up to 16 A. For shunt terminal on 6.5 A or lower, add "N" to part number. For trip indicator, add "R". IP54 dust cover sold separately, part number TZZ01.