Skip to content
information
Shopping from the United States?

Selco OA-140-QCV

Thermostat, 1/2 in Disc, Auto-Reset, Open on Rise, Open at 140 F, Close at 110 F

Mfr. Part #: OA-140-QCV / RS Stock #: 70098725

Selco

Selco OA-140-QCV

Mfr. Part #: OA-140-QCV
RS Stock #: 70098725

Description

Thermostat, 1/2 in Disc, Auto-Reset, Open on Rise, Open at 140 F, Close at 110 F

In Stock:

979

Price

Qty.

Standard Price

1

$6.875

25

$6.534

50

$6.402

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
OA-140-QCV
Body Style
1/2 in. Disc
Close Temperature
100 F
Current Rating
15 A
Dielectric Rating
1500 VAC per 1 Minute bits
Function
Thermostat
Insulation Resistance
100 MOhms
Mounting Style
Surface Mount
Mounting Type
Panel Mount
Open Temperature
140 °F ; 60 °C
Output
NC
Sensing Mode
Open on Rise
Series
Standards
UL & cUL Listed, CSA Certified, VDE Approved
Supply Voltage
125/250 VAC
Technology
Thermal Conductive
Termination
QC Tabs
Thermostat Type
Disc
Type
Thermostat

Overview

Snap action bimetal thermostats open or close a circuit at a factory pre-set temperature. Typical Applications Include: Power supplies, amplifiers, engines, appliances, fans, freezers and vending machines. All have solder terminals except for QC, which are 0.250 quick connect. 125 VAC, 15 amps resistive; 250 VAC, 10 amps resistive. 100,000 life cycles. CSA and UL Recognized