Selco ORA-400-QC
Thermostat, Disc, 125/250 VAC, 15/10 A, 0.250 in. Quick Connect Terminal
Mfr. Part #: ORA-400-QC / RS Stock #: 70098646
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.998
25
$8.547
50
$8.371
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Disc
Close Temperature
340 F
Current Rating
15 A
Dielectric Rating
1500 VAC per 1 Minute bits
Function
Thermostat
Housing Material
290
Insulation Resistance
100 MOhms
Maximum Operating Temperature
-20 °C
Measurement Range
260 degC °F
Mounting Style
Surface Mount
Mounting Type
Bracket
Open Temperature
400 °F ; 204.4 °C
Output
NC
Priority
Thermostat; Disc; 125?/250 VAC; 15?/10 A
Sensing Mode
Open on Rise
Standards
UL & cUL Listed, CSA Certified, VDE Approved
Supply Voltage
125/250 VAC
Technology
Thermal Conductive
Termination
QC Tabs
Thermostat Type
Disc
Type
Thermostat
Overview
Snap action bimetal thermostats open or close a circuit at a factory pre-set temperature. Typical Applications Include: Power supplies, amplifiers, engines, appliances, fans, freezers and vending machines. All have solder terminals except for QC, which are 0.250 quick connect. 125 VAC, 15 amps resistive; 250 VAC, 10 amps resistive. 100,000 life cycles. CSA and UL Recognized