Skip to content
information
Shopping from the United States?

Sensata - Crydom H12D4825-10

RELAY;PM IP00 SSR, 530VAC/25A, DC IN, RN

Mfr. Part #: H12D4825-10 / RS Stock #: 70131311

Sensata - Crydom

Sensata - Crydom H12D4825-10

Mfr. Part #: H12D4825-10
RS Stock #: 70131311

Description

RELAY;PM IP00 SSR, 530VAC/25A, DC IN, RN

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$79.057

Additional Inventory

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
25 A
Primary Type
Solid State Relays
Relay Type
Solid State

Overview

SCR Output, 48 to 530 V (RMS) Voltage Rating, H12D Series Panel Mounted High Voltage Relay

- 25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. - Low Leakage: 1 mA. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000.

- Features
  • 1200 Volt Blocking
  • Up to 660 VAC
  • UL, CSA, VDE Approved