Skip to content
information
Shopping from the United States?

Sensata - Crydom HS202DR

Heatsink, Din Rail, 2.0C/W, - 1 OR 2 SSRS, HS202 Series

Mfr. Part #: HS202DR / RS Stock #: 70130724

Sensata - Crydom

Sensata - Crydom HS202DR

Mfr. Part #: HS202DR
RS Stock #: 70130724

Description

Heatsink, Din Rail, 2.0C/W, - 1 OR 2 SSRS, HS202 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$67.067

Additional Inventory

On order:

342

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
1, 2 Single, Dual Solid State Relays
For Use With
SSR
Material
Aluminum
Primary Type
Panel Mount/Din-Rail Mount
Surface Area
106.7 in.2, 688 cm2
Thermal Resistance
2 °C/W W/m2C
Type
DIN Rail
Weight
0.77 lb

Overview

Crydom's HS Series of heat sinks, designed with "state of the art" thermal design software, offers optimized thermal performance, size and cost for a variety of single, dual and three phase Solid State Relay applications.
  • Heatsinks: Ratings from 5°C/W to 0.5°C/W