Serpac 251,BK
Enclosure, Box-Lid, Desktop, ABS,UL94HB, Black, 5.62x3.25x1.5 In, IP40, S Series
Mfr. Part #: 251,BK / RS Stock #: 70196471
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.052
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.5 in
Approximate Height
5.6 in
Approximate Width
3.3 in
Body Material
Plastic
Color
Black
IP Rating
IP40
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Xtra Small in
Special Features
9V Battery Compartment
Type
Box-Lid