Skip to content
information
Shopping from the United States?

Setra Systems Inc. 26512R5WDACT1C

Diff. Pressure Transducer, 0 to 2.5" W.C., 24VAC/0-10VDC, Term. Strip, +/- 1% FS

Mfr. Part #: 26512R5WDACT1C / RS Stock #: 71179413

Setra Systems Inc.

Setra Systems Inc. 26512R5WDACT1C

Mfr. Part #: 26512R5WDACT1C
RS Stock #: 71179413

Description

Diff. Pressure Transducer, 0 to 2.5" W.C., 24VAC/0-10VDC, Term. Strip, +/- 1% FS

Out of Stock

Price

Qty.

Standard Price

1

$244.145

3

$224.62

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Setra’s Model 265 is a lower price solution that offers an excellent price to performance ratio and meets the requirements in all typical HVAC applications. The 265 is a low differential pressure transducer that uses a dead-ended capacitive sensing element that requires minimal amplification and delivers excellent accuracy and longterm stability. It delivers ±0.25%, ±0.4% and ±1% FS accuracy options with pressure ranges from 0.25" W.C. up to 100" W.C. The 265 has a small footprint, an AC power option and an optional conduit cover that allows for simple, secure installation for any applications.

Diff. Pressure Transducer
0 to 2.5" W.C.
24VAC/0-10 VDC
Term. Strip
± 1% FS

Features:
  • Excellent price-to-performance ratio
  • Reduce installation costs
  • ±0.25%, ±0.4%, ±1% FS accuracy options
  • 24 VDC or 24 VAC excitation
  • Voltage or analog outputs
  • Reverse wiring protection
  • Internal regulation
  • Fire retardant case (UL 94 V-0 approved)
  • CE & RoHS compliant