Skip to content
information
Shopping from the United States?

Shurite 3406

Panel Meter,Volt,Elec,Analog,Range 0-150VAC,Cut-Out 1.656x0.531",Polystyrene

Mfr. Part #: 3406 / RS Stock #: 70136656

Shurite

Shurite 3406

Mfr. Part #: 3406
RS Stock #: 70136656

Description

Panel Meter,Volt,Elec,Analog,Range 0-150VAC,Cut-Out 1.656x0.531",Polystyrene

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$28.919

10

$27.478

25

$26.026

50

$24.585

100

$23.133

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
0.05 %
Case Material
Polystyrene
Casing Material
Polystyrene
Dimensions, Cutout, Inches
0.531 x 1.656 in
Display Type
Analog
Function
Voltmeter
Measurement Range
0 to 150 VAC
Measuring Range
0 to 150 V
Movement
Double-Vane Repulsion
Panel Cut Out
1.656x0.531 ”
Primary Type
Electronic
Product Header
Standard Accuracy Analog Meter
Type
Electromechanical
Voltage Range
0 to 150 VAC

Overview

Voltmeter, Polystyrene Case Material, 5% Accuracy, 0 to 150 VAC Voltage Range

A variety of meters are available; moving magnet, moving coil with accuracies from 1.5% to 5% depending on the selection. The selection listed below represents the most commonly requested product types. We offer, however, a far greater selection from which to choose. Inputs can be AC or DC, voltage, current, VU and frequency.
The Model 350 meter is a 1.5" edgewise moving magnet meter with a polystyrene case and metal scales. Installation may be in front or behind the panel. This model is a 5% accuracy meter with the capability of measuring either voltage or current. VU configurations are also available.
1.5 inch edgewise, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available. DC models, polarized-vane solenoid or moving magnet AC models, double-vane repulsion, jeweled bearing.