Skip to content
information
Shopping from the United States?

Siemens 3SU18030AA000AB1

Pushbutton Enclosure, 3 Hole, 22mm, Plastic, IP69, Gray, 3SU1 SIRIUS Act Series

Mfr. Part #: 3SU18030AA000AB1 / RS Stock #: 70623001 Better World Products Better World

Siemens

Siemens 3SU18030AA000AB1

Mfr. Part #: 3SU18030AA000AB1
RS Stock #: 70623001

Description

Pushbutton Enclosure, 3 Hole, 22mm, Plastic, IP69, Gray, 3SU1 SIRIUS Act Series

In Stock:

3

Price

Qty.

Standard Price

1

$81.158

5

$74.668

10

$68.992

50

$62.491

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Claim
Extended product life, Extended product life, Extended product life, Extended product life
Better World Product
Yes
Hole Size
22 mm
Material
Plastic
Number of Holes
3
Type
Pushbutton Inline Enclosure
UPC Code
804766075179

Overview

SIRIUS ACT
Performance in Action - Pushbuttons and Signaling Devices
Powerful machines need powerful Push Buttons and Signaling Devices. SIRIUS ACT offers a unique portfolio of elegantly designed Push Buttons, Indicator lights and switches that are the perfect embodiment of style, intelligence, and physical toughness.