Skip to content
information
Shopping from the United States?

Siemens 52PP2A2

Switch part 1-3/4 in. metal mshrm hd actuator Red Push/Pull, 52PP Series

Mfr. Part #: 52PP2A2 / RS Stock #: 70240783

Siemens

Siemens 52PP2A2

Mfr. Part #: 52PP2A2
RS Stock #: 70240783

Description

Switch part 1-3/4 in. metal mshrm hd actuator Red Push/Pull, 52PP Series

In Stock:

13

Price

Qty.

Standard Price

1

$240.284

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Red
Actuator Type
Mushroom head
Bezel
Chrome plated octagonal nut
Mounting Type
Panel Mount
Operation
Push/Pull Maintained
Standards
UL CSA
Type
Operator
UPC Code
662643854381

Overview

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.