Skip to content
information
Shopping from the United States?

Siemens ED63A125

Molded Case Circuit Breaker,125A,3 Pole,600V,ED Frame,Sentron

Mfr. Part #: ED63A125 / RS Stock #: 70968721

Siemens

Siemens ED63A125

Mfr. Part #: ED63A125
RS Stock #: 70968721

Description

Molded Case Circuit Breaker,125A,3 Pole,600V,ED Frame,Sentron

In Stock:

1

Price

Qty.

Standard Price

1

$6,004.46

5

$5,824.324

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
125 A
Number of Poles
3
Type
Thermal/Magnetic
UPC Code
783643210882
Voltage Rating
600 V

Overview

The number of electrical consumers continues to grow – and along with them the load on electrical systems. In the event of overload or a short-circuit, miniature circuit breakers (MCBs) safely cut the connected circuit and thus reliably protect electrical systems and devices against damage. Miniature circuit breakers (MCBs) in the SENTRON portfolio are also easy to assemble and install. The devices feature a uniform design, and can be expanded to include many more functions thanks to an extensive range of accessories. For industries, buildings or infrastructure – our extensive portfolio has the right MCB for every application.