Skip to content
information
Shopping from the United States?

Siemens NGG2B110L

Circuit Breaker Molded Case Thermal Magnetic DIN Rail Box Lug 2 Pole 110A 480 V

Mfr. Part #: NGG2B110L / RS Stock #: 70241152

Siemens

Siemens NGG2B110L

Mfr. Part #: NGG2B110L
RS Stock #: 70241152

Description

Circuit Breaker Molded Case Thermal Magnetic DIN Rail Box Lug 2 Pole 110A 480 V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4,412.826

5

$4,192.188

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Current Rating
110 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Special Features
HVCR Rated
Termination
Box Lug
Type
Thermal/Magnetic
UPC Code
783643413764
Voltage Rating
480 V

Overview

NGG 125A Frame Molded Case Circuit Breakers
All standard circuit breakers are calibrated for 40°C maximum ambient application.
NGG 125A Frame
Suitable for Screws or DIN Rail Mounting
HACR Rated
Line and Load Lugs Are Included as Standard
Thermal/Magnetic