Skip to content
information
Shopping from the United States?

SL Power ( Ault / Condor ) MENB1010A0903N01

Power Supply,AC-DC,9V,1A,100-240V In,Enclosed,Desktop,Medical,9W,MENB1010 Series

Mfr. Part #: MENB1010A0903N01 / RS Stock #: 70025100

SL Power ( Ault / Condor )

SL Power ( Ault / Condor ) MENB1010A0903N01

Mfr. Part #: MENB1010A0903N01
RS Stock #: 70025100

Description

Power Supply,AC-DC,9V,1A,100-240V In,Enclosed,Desktop,Medical,9W,MENB1010 Series

Out of Stock

Price

Qty.

Standard Price

250

$12.265

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage Range
100-240 VAC
Mounting Type
Desktop
Number of Outputs
1 Output
Operation
Switching
Output Current
1 A
Output Power
12 W
Output Voltage
9 VDC
Primary Type
AC-DC
Series
MENB1010 Series
Special Features
3 Year Warranty
Type
Medical

Overview

Features:
  • 100-240 VAC Universal Input
  • Meets EISA2007, CEC Efficiency Level V, EU (EC) No 278/2009 Phase II
  • Desktop and Wall Mount Models
  • 5 V to 24 V Single Output Models Up to 15 W
  • Modified and Custom Designs Available
  • Regulated Output with Low Ripple
  • Impact Resistant Polycarbonate Enclosure
  • No Load Power Consumption <0.3 W
  • Limited Power Source
  • Certified to UL/EN/IEC60601-1
  • 3-Year Factory Warranty