Skip to content
information
Shopping from the United States?

SMC Corporation AS1301F-M3-04

Speed Controller, Universal, Out Touch, PBT, M3x0.5 Port, Meter In, AS Series

Mfr. Part #: AS1301F-M3-04 / RS Stock #: 70401583

SMC Corporation

SMC Corporation AS1301F-M3-04

Mfr. Part #: AS1301F-M3-04
RS Stock #: 70401583

Description

Speed Controller, Universal, Out Touch, PBT, M3x0.5 Port, Meter In, AS Series

In Stock:

4

Price

Qty.

Standard Price

1

$10.395

Additional Inventory

Can ship in 10 days:

965

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
4 mm Tube
Material
PBT
Meter Type
Out
Type
Universal

Overview

Using SMC flow controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These flow controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter in and meter out, these flow controls are designed to meet most applications.