SMC Corporation KQ2L12-U03A
Tubing Fitting,Union Elbow,12mm Tube,3/8 UNI Pipe Connection Dia.,Brass
Mfr. Part #: KQ2L12-U03A / RS Stock #: 70334525
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.04
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Connection Style
One Touch
Gender
Male
Tube Size
12 mm
Type
Elbow
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts FEP, PFA, nylon, soft nylon, and polyurethane tubes,Fluid: air, water,Operating pressure range: -100kPa~1MPa,Release collar allows easy removal of tubing without causing damage to the tube,This product is not intended for use in potable water systems