Skip to content
information
Shopping from the United States?

SMC Corporation M-5AU-6

Miniature Fitting, 6 mm Tube Size, M Thread, M Series

Mfr. Part #: M-5AU-6 / RS Stock #: 70394817

SMC Corporation

SMC Corporation M-5AU-6

Mfr. Part #: M-5AU-6
RS Stock #: 70394817

Description

Miniature Fitting, 6 mm Tube Size, M Thread, M Series

In Stock:

399

Price

Qty.

Standard Price

1

$0.847

Additional Inventory

Can ship in 10 days:

1264

On order:

493

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Electroless Nickel Plate
Connection Style
Barb Fitting
Gender
Male
Port Size
M5 in
Thread Type
M
Tube Size
6 mm
Type
Miniature Fitting

Overview

Series M and MS miniature fittings are for use with air connections in confined areas. The hose nipple and hose elbow styles accept nylon, soft nylon and polyurethane tubing. The body of the MS series is stainless steel, making it possible to use this fitting in corrosive applications.,Simple connection/disconnection,High retaining force,Miniature size,Accepts many styles of plastic tubing,This product is not intended for use in potable water systems