Skip to content
information
Shopping from the United States?

SMC Corporation MXS8-20

Slide Table, Integrated, 60x40mm, Bore 8mm, Stroke 20mm, Port M5x0.8

Mfr. Part #: MXS8-20 / RS Stock #: 70071059

SMC Corporation

SMC Corporation MXS8-20

Mfr. Part #: MXS8-20
RS Stock #: 70071059

Description

Slide Table, Integrated, 60x40mm, Bore 8mm, Stroke 20mm, Port M5x0.8

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$316.283

Additional Inventory

Can ship in 10 days:

458

On order:

3

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Double Acting
Ambient Temperature
-10 to 60 °C
Body Material
Aluminum Alloy
Body Style
Integrated
Bore Size
8 mm
Mounting Type
Body
Piston Speed
50 to 500 mm/Sec.
Pressure Range
0.15 to 0.7 MPa
Primary Type
Pneumatic Cylinder
Product Header
MXS Series Air Slide Table
Stroke
20 mm
Type
Slide Table

Overview

The MXS is a precision slide table integrated with guides and rails combined with cross roller bearings to isolate the load bearing from the movement of the dual rods and piston seals. Rubber bumpers or shock absorbers stop the slide table and can be paired with a stroke adjuster for precise positioning; available for extend, retract, or both ends in ranges of 0-5 mm, 0-15 mm and 0-25 mm. The end lock option prevents the slide table from dropping in vertical applications, enhancing safety in the event of air pressure loss.,Bore sizes: 6, 8, 12, 16, 20, 25 mm,Rubber bumper with stroke adjuster,Shock absorber option,End lock option in the event of air pressure loss,PTFE grease or food grade grease option,RoHS compliant,Auto switch capable